Add To Favorites
Product Overview
Digi-Key Part Number DZ2W03900LCT-ND
Quantity Available 17,417
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2W03900L

Description DIODE ZENER 3.9V 1W MINI2
Expanded Description Zener Diode 3.9V 1W ±5% Surface Mount Mini2-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2W03900L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 60µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package Mini2-F3-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DZ2W03900LCT

12:02:57 1/16/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.54600 5.46
25 0.47840 11.96
100 0.40970 40.97
250 0.35512 88.78
500 0.30048 150.24
1,000 0.23220 232.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2W03900LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.20554
  • Digi-Reel® ? : DZ2W03900LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,417 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback