Add To Favorites
Product Overview
Digi-Key Part Number DB2X41500LCT-ND
Quantity Available 40,472
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2X41500L

Description DIODE SCHOTTKY 40V 3A MINI2
Expanded Description Diode Schottky 40V 3A Surface Mount Mini2-F4-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB2X41500L
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 550mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 200µA @ 40V
Capacitance @ Vr, F 70pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package Mini2-F4-B
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
  • PJ-037A - CUI Inc. | CP-037A-ND DigiKey Electronics
  • PJ-037A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0.82000
  • CP-037A-ND
Additional Resources
Standard Package ? 1
Other Names DB2X41500LCT

14:30:06 2/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.56100 5.61
25 0.47320 11.83
100 0.38510 38.51
250 0.31908 79.77
500 0.26408 132.04
1,000 0.19807 198.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2X41500LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: 0.17628
  • Digi-Reel® ? : DB2X41500LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback