Add To Favorites
Product Overview
Digi-Key Part Number 475-3044-1-ND
Quantity Available 3,560
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 4441

Description EMITTER IR 950NM 100MA SMD
Expanded Description Infrared (IR) Emitter 950nm 1.5V 100mA 65mW/sr @ 100mA 34° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series MIDLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 65mW/sr @ 100mA
Wavelength 950nm
Voltage - Forward (Vf) (Typ) 1.5V
Viewing Angle 34°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3044-1

20:45:52 3/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.15700 11.57
25 0.95920 23.98
100 0.82670 82.67
250 0.72752 181.88
500 0.62832 314.16
1,000 0.49606 496.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3044-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.42088
  • Digi-Reel® ? : 475-3044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback