Add To Favorites
Product Overview
Digi-Key Part Number 475-2782-1-ND
Quantity Available 10,708
Can ship immediately
Manufacturer

Manufacturer Part Number

LW L283-Q1R2-3K8L-1-Z

Description LED COOL WHITE DIFFUSED 0603 SMD
Expanded Description White, Cool 6200K LED Indication - Discrete 3.1V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LW L283
Catalog Page 2873 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SmartLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 125.5mcd
Lens Style/Size Rectangle with Flat Top, 1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 10mA
Viewing Angle 170°, 130°
Mounting Type Surface Mount
Wavelength - Dominant 6200K
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.70mm L x 0.80mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2782-1

14:22:56 3/29/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.58000 1.58
10 1.22400 12.24
25 1.01360 25.34
100 0.87400 87.40
250 0.76912 192.28
500 0.66424 332.12
1,000 0.52440 524.40
2,500 0.48944 1,223.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2782-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.42905
  • Digi-Reel® ? : 475-2782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback