Add To Favorites
Product Overview
Digi-Key Part Number 475-2506-1-ND
Quantity Available 62,433
Can ship immediately
Manufacturer

Manufacturer Part Number

LS L29K-G1J2-1-Z

Description LED RED DIFFUSED 0603 SMD
Expanded Description Red 630nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LS L29K
Catalog Page 2873 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SmartLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 4.5mcd
Lens Style/Size Rectangle with Flat Top, 1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 643nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.70mm L x 0.80mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2506-1

14:28:03 2/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.34000 3.40
25 0.29400 7.35
100 0.22630 22.63
250 0.18388 45.97
500 0.13580 67.90
1,000 0.11316 113.16
2,500 0.10184 254.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2506-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: 0.08744
  • Digi-Reel® ? : 475-2506-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,533 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback