Add To Favorites
Product Overview
Digi-Key Part Number 475-3121-1-ND
Quantity Available 29,998
Can ship immediately
Manufacturer

Manufacturer Part Number

LR T64F-BBDB-1-1

Description LED RED CLEAR 2PLCC SMD
Expanded Description Red 625nm LED Indication - Discrete 1.95V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets LR T64F
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series TOPLED Black
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3630mcd
Lens Style/Size Round with Domed Top, 2.53mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 634nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

16:39:24 3/29/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.60200 6.02
25 0.49120 12.28
100 0.39310 39.31
250 0.33164 82.91
500 0.28252 141.26
1,000 0.22111 221.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3121-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.18425
  • Digi-Reel® ? : 475-3121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback