Add To Favorites
Product Overview
Digi-Key Part Number STF202-22T1GOSCT-ND
Quantity Available 4,477
Can ship immediately
Manufacturer

Manufacturer Part Number

STF202-22T1G

Description FILTER RC(PI) 22 OHM/68PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 22 Ohms, C = 68pF SC-74, SOT-457
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets STF202-22
PCN Packaging Covering Tape/Material Chg 20/May/2016
Catalog Page 1056 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series STF202-22
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 2
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 22
Current -
Values R = 22 Ohms, C = 68pF
ESD Protection Yes
Operating Temperature -55°C ~ 125°C
Applications USB
Voltage - Rated -
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Size / Dimension 0.118" L x 0.059" W (3.00mm x 1.50mm)
Height 0.043" (1.09mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names STF202-22T1GOSCT

20:39:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.69100 6.91
25 0.66840 16.71
50 0.54560 27.28
100 0.48990 48.99
250 0.44536 111.34
500 0.42308 211.54
1,000 0.37855 378.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : STF202-22T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.34413
  • Digi-Reel® ? : STF202-22T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,477 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback