Add To Favorites
Product Overview
Digi-Key Part Number NUF4211MNT1GOSCT-ND
Quantity Available 20,739
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

NUF4211MNT1G

Description FILTER RC(PI) 100 OHM/8.5PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100 Ohms, C = 8.5pF 8-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NUF4211MN
PCN Design/Specification Lead Finish/BOM Update 10/Jul/2015
PCN Assembly/Origin DFN Pkg Filters 18/Jun/2013
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 4
Center / Cutoff Frequency 250MHz (Cutoff)
Attenuation Value -20dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms) 100
Current -
Values R = 100 Ohms, C = 8.5pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NUF4211MNT1GOSCT

10:39:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.62900 6.29
25 0.60040 15.01
50 0.58080 29.04
100 0.56150 56.15
250 0.53248 133.12
500 0.44536 222.68
1,000 0.34563 345.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NUF4211MNT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.29925
  • Digi-Reel® ? : NUF4211MNT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,739 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback