Add To Favorites
Product Overview
Digi-Key Part Number NTA4153NT1GOSCT-ND
Quantity Available 42,589
Can ship immediately
Manufacturer

Manufacturer Part Number

NTA4153NT1G

Description MOSFET N-CH 20V 915MA SOT-416
Expanded Description N-Channel 20V 915mA (Ta) 300mW (Tj) Surface Mount SC-75, SOT-416
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets Nxx4153N
Catalog Page 1337 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 915mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.82nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 110pF @ 16V
Vgs (Max) ±6V
FET Feature -
Power Dissipation (Max) 300mW (Tj)
Rds On (Max) @ Id, Vgs 230 mOhm @ 600mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-75, SOT-416
Package / Case SC-75, SOT-416
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NTA4153NT1GOSCT

19:32:29 3/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.50300 5.03
100 0.31260 31.26
500 0.21396 106.98
1,000 0.16458 164.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NTA4153NT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: 0.14356
  • Digi-Reel® ? : NTA4153NT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback