NLAST4599DTT1G | ||
---|---|---|
DigiKey Part Number | NLAST4599DTT1GOSTR-ND - Tape & Reel (TR) NLAST4599DTT1GOSCT-ND - Cut Tape (CT) NLAST4599DTT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLAST4599DTT1G | |
Description | IC SWITCH SPDT X 1 25OHM 6TSOP | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 25Ohm 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NLAST4599DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 8ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NLAST4599 |
Environmental Information | |
PCN Obsolescence/ EOL | |
PCN Design/Specification | Lead Frame Update 12/Mar/2015 |
PCN Assembly/Origin | Mult Devices 07/Feb/2019 |
PCN Packaging | Covering Tape/Material Chg 20/May/2016 |
HTML Datasheet | NLAST4599 |
EDA Models | NLAST4599DTT1G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.62400 | $6.24 |
25 | $0.57160 | $14.29 |
100 | $0.38540 | $38.54 |
250 | $0.31900 | $79.75 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
FSA5157L6X | onsemi | 2,380 | FSA5157L6XCT-ND | $0.85000 | MFR Recommended |
MAX4561EUT+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX4561EUT+-ND | $0.00000 | Similar |
PI5A124TEX | Diodes Incorporated | 1,580 | PI5A124TEXCT-ND | $0.93000 | Similar |
Attribute | Description |
---|---|
Other Names | NLAST4599DTT1GOS NLAST4599DTT1GOSTR NLAST4599DTT1GOS-ND ONSONSNLAST4599DTT1G 2156-NLAST4599DTT1G-OS =NLAST4599DTT1GOSCT-ND NLAST4599DTT1GOSCT NLAST4599DTT1GOSDKR |
Standard Package | 3,000 |