Add To Favorites
Product Overview
Digi-Key Part Number 884-1028-1-ND
Quantity Available 488
Can ship immediately
Manufacturer

Manufacturer Part Number

OVM7692-RAAA

Description SENSOR IMAGE
Expanded Description CMOS with Processor Image Sensor 640H x 480V 1.75µm x 1.75µm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets OVM7692 Brief
Product Attributes Select All
Categories
Manufacturer

OmniVision Technologies Inc

Series CameraCubeChip™, OmniPixel3-HS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type CMOS with Processor
Pixel Size 1.75µm x 1.75µm
Active Pixel Array 640H x 480V
Frames per Second 30
Voltage - Supply 2.8V
Package / Case 25-CSP
Supplier Device Package -
Operating Temperature -30°C ~ 70°C (TJ)
 
You May Also Be Interested In
  • 500-0643-00 - FLIR | 500-0643-00-ND DigiKey Electronics
  • 500-0643-00
  • FLIR
  • CAMERA IR 80X60 50 DEGREE 9HZ
  • Unit Price 264.05000
  • 500-0643-00-ND
Additional Resources
Standard Package ? 1
Other Names 884-1028-1

09:00:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 14.20000 14.20
5 12.44800 62.24
10 11.20300 112.03
25 9.95840 248.96
50 9.21160 460.58
100 7.96680 796.68
500 7.46890 3,734.45
1,000 6.97096 6,970.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 884-1028-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 6.22408
  • Digi-Reel® ? : 884-1028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback