Add To Favorites
Product Overview
Digi-Key Part Number 884-1040-ND
Quantity Available 856
Can ship immediately
Manufacturer

Manufacturer Part Number

OV09715-V28A-PF

Description SENSOR IMAGE
Expanded Description CMOS with Processor Image Sensor 1280H x 800V 3µm x 3µm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets OV9715 Brief
Product Attributes Select All
Categories
Manufacturer

OmniVision Technologies Inc

Series OmniPixel3-HS™
Packaging ? Tray ?
Part Status Active
Type CMOS with Processor
Pixel Size 3µm x 3µm
Active Pixel Array 1280H x 800V
Frames per Second 30
Voltage - Supply 3.3V
Package / Case LGA
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 840
Other Names 884-1040
OV09715V28APF

01:49:15 3/30/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.74000 13.74
5 12.05800 60.29
10 10.85200 108.52
25 9.64560 241.14
50 8.92240 446.12
100 7.71650 771.65
500 7.23422 3,617.11
1,000 6.75194 6,751.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback