Add To Favorites
Product Overview
Digi-Key Part Number 884-1000-ND
Quantity Available 3,393
Can ship immediately
Manufacturer

Manufacturer Part Number

OV00538-B88G

Description IC PROCESSOR CAM BRIDGE 88-BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Catalog Page 804 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

OmniVision Technologies Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Camera Bridge Processor
Applications -
Mounting Type Surface Mount
Package / Case 88-BGA
Supplier Device Package 88-BGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,320
Other Names 884-1000
OV00538B88G

16:06:36 1/21/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.21000 10.21
10 9.10900 91.09
25 8.19880 204.97
100 7.46980 746.98
250 6.74100 1,685.25
500 6.04868 3,024.34
1,000 5.10129 5,101.29
2,500 4.84623 12,115.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback