Add To Favorites
Product Overview
Digi-Key Part Number 568-8676-1-ND
Quantity Available 6,708
Can ship immediately
Manufacturer

Manufacturer Part Number

TJA1021TK/20/C,118

Description IC TXRX LIN 2.1 SAE J2602 8HVSON
Expanded Description 1/1 Transceiver Full LIN 8-HVSON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TJA1021
PCN Design/Specification TJA1021 05/Dec/2016
PCN Assembly/Origin Quad source Adv Notice 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol LIN
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 175mV
Data Rate -
Voltage - Supply 5.5 V ~ 27 V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-HVSON (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8676-1

14:38:18 1/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.48000 1.48
10 1.31900 13.19
100 1.02860 102.86
500 0.84974 424.87
1,000 0.67084 670.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8676-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.57749
  • Digi-Reel® ? : 568-8676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback