Add To Favorites
Product Overview
Digi-Key Part Number 568-4643-1-ND
Quantity Available 4,882
Can ship immediately
Manufacturer

Manufacturer Part Number

TJA1021T/10/C,118

Description IC TXRX LIN 2.0/SAE J2602 8-SOIC
Expanded Description 1/1 Transceiver Full LIN 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TJA1021
PCN Design/Specification TJA1021 05/Dec/2016
PCN Assembly/Origin Quad source Adv Notice 05/Dec/2016
PCN Packaging Lighter Packing Reels 30/Mar/2014
Catalog Page 867 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol LIN
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 175mV
Data Rate -
Voltage - Supply 5.5 V ~ 27 V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-4643-1

09:11:36 3/28/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.35900 13.59
100 1.06010 106.01
500 0.87578 437.89
1,000 0.69140 691.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4643-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.62651
  • Digi-Reel® ? : 568-4643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,882 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TJA1021T/10/C,112-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.75161
Send Feedback