Add To Favorites
Product Overview
Digi-Key Part Number 1727-1453-1-ND
Quantity Available 5,577
Can ship immediately
Manufacturer

Manufacturer Part Number

PUSBM5V5X4-TL,115

Description TVS DIODE 5.5VWM 12VC 6HXSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PUSBMxX4-TL Series
PCN Design/Specification Design Chg 18/Feb/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 3
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 12V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 35W
Power Line Protection Yes
Applications USB OTG
Capacitance @ Frequency -
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-DFN1616 (1.6x1.6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1453-1
568-10921-1
568-10921-1-ND

14:39:31 2/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.52000 5.20
100 0.38820 38.82
500 0.30504 152.52
1,000 0.23571 235.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1453-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.20865
  • Digi-Reel® ? : 1727-1453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,577 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback