Add To Favorites
Product Overview
Digi-Key Part Number 568-11541-1-ND
Quantity Available 33,238
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF85263ATL/AX

Description IC RTC CLK/CALENDAR I2C 10DFN
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 10-XFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCF85263A Datasheet
Featured Product NXP - PCF85263
PCN Design/Specification Battery Vth Update 25/Nov/2014
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Watchdog Timer
Memory Size -
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 0.9 V ~ 5.5 V
Voltage - Supply, Battery 0.9 V ~ 5.5 V
Current - Timekeeping (Max) 0.885µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-XFDFN Exposed Pad
Supplier Device Package 10-DFN (2.6x2.6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11541-1

05:11:16 1/21/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.22600 12.26
100 0.95570 95.57
500 0.78946 394.73
1,000 0.62326 623.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11541-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 0.56476
  • Digi-Reel® ? : 568-11541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback