Add To Favorites
Product Overview
Digi-Key Part Number 568-7282-1-ND
Quantity Available 16,701
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS306NZ,135

Description TRANS NPN 100V 5.1A
Expanded Description Bipolar (BJT) Transistor NPN 100V 5.1A 110MHz 2W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 5.1A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 300mV @ 255mA, 5.1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V
Power - Max 2W
Frequency - Transition 110MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-7282-1

04:20:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.78800 7.88
100 0.58760 58.76
500 0.46172 230.86
1,000 0.35678 356.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7282-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.31582
  • Digi-Reel® ? : 568-7282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,701 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback