Add To Favorites
Product Overview
Digi-Key Part Number MBC13916NT1CT-ND
Quantity Available 21,228
Can ship immediately
Manufacturer

Manufacturer Part Number

MBC13916NT1

Description TRANS RF NPN LO NOISE SOT-343
Expanded Description RF Amplifier IC General Purpose 100MHz ~ 2.5GHz SOT-343R
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MBC13916
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 100MHz ~ 2.5GHz
P1dB 2.5dBm (1.8mW)
Gain 16.5dB
Noise Figure 1.9dB
RF Type General Purpose
Voltage - Supply 2.7 V ~ 5 V
Current - Supply 20mA
Test Frequency 1.9GHz
Package / Case SC-82A, SOT-343
Supplier Device Package SOT-343R
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 935309326115

14:19:12 1/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.13000 1.13
10 0.99700 9.97
25 0.90120 22.53
100 0.78880 78.88
250 0.69208 173.02
500 0.61164 305.82
1,000 0.48287 482.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBC13916NT1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.56476
  • Digi-Reel® ? : MBC13916NT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,228 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback