Add To Favorites
Product Overview
Digi-Key Part Number 568-11219-6-ND
Quantity Available 55,378
Can ship immediately
Manufacturer

Manufacturer Part Number

KTY82/110,215

Description IC TEMP SENSOR SOT23-3
Expanded Description PTC Thermistor 1k Ohm TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets KTY82 Series
PCN Packaging Carrier Tapes 31/Aug/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series KTY82
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 1k
Resistance Tolerance -
Operating Temperature -55°C ~ 150°C
Power - Max -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11219-6

18:47:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.61000 1.61
5 1.54000 7.70
10 1.33900 13.39
25 1.17720 29.43
50 0.97760 48.88
100 0.83280 83.28
500 0.72418 362.09
1,000 0.63366 633.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $8.50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback