Add To Favorites
Product Overview
Digi-Key Part Number 568-9666-1-ND
Quantity Available 6,699
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9222-55A,118

Description MOSFET N-CH 55V 48A DPAK
Expanded Description N-Channel 55V 48A (Tc) 103W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 48A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 2210pF @ 25V
Vgs (Max) ±15V
FET Feature -
Power Dissipation (Max) 103W (Tc)
Rds On (Max) @ Id, Vgs 20 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 568-9666-1

21:41:29 1/19/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.33000 1.33
10 1.17800 11.78
100 0.90290 90.29
500 0.71376 356.88
1,000 0.57101 571.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9666-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.50240
  • Digi-Reel® ? : 568-9666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,699 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback