Add To Favorites
Product Overview
Digi-Key Part Number 568-10261-1-ND
Quantity Available 16,427
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK7Y12-40EX

Description MOSFET N-CH 40V 52A LFPAK
Expanded Description N-Channel 40V 52A (Tc) 65W (Tc) Surface Mount LFPAK, Power-SO8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 52A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1039pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 65W (Tc)
Rds On (Max) @ Id, Vgs 12 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK, Power-SO8
Package / Case SC-100, SOT-669
 
Additional Resources
Standard Package ? 1
Other Names 568-10261-1

20:10:23 1/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 0.97100 9.71
100 0.74500 74.50
500 0.58896 294.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10261-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 13,500 - Immediate
  • Unit Price: 0.45744
  • Digi-Reel® ? : 568-10261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,427 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback