Add To Favorites
Product Overview
Digi-Key Part Number 568-1655-1-ND
Quantity Available 634
Can ship immediately
Manufacturer

Manufacturer Part Number

BFT92,215

Description TRANS PNP 25MA 15V 5GHZ SOT23
Expanded Description RF Transistor PNP 15V 25mA 5GHz 300mW Surface Mount TO-236AB (SOT23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BFT92
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Carrier Tapes 31/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1285 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Voltage - Collector Emitter Breakdown (Max) 15V
Frequency - Transition 5GHz
Noise Figure (dB Typ @ f) 2.5dB @ 500MHz
Gain -
Power - Max 300mW
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 14mA, 10V
Current - Collector (Ic) (Max) 25mA
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-1655-1

12:30:28 2/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.81600 8.16
100 0.60930 60.93
500 0.47868 239.34
1,000 0.36988 369.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1655-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.32742
  • Digi-Reel® ? : 568-1655-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 634 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback