Add To Favorites
Product Overview
Digi-Key Part Number 1727-7051-1-ND
Quantity Available 22,366
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC595ABQ,115

Description IC SHIFT REGISTER 8BIT 16HVQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-DHVQFN (2.5x3.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-7051-1
568-9377-1
568-9377-1-ND

11:11:32 3/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.38000 1.38
10 1.20800 12.08
100 0.92590 92.59
500 0.73188 365.94
1,000 0.58551 585.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7051-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.51516
  • Digi-Reel® ? : 1727-7051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback