Add To Favorites
Product Overview
Digi-Key Part Number 1727-6959-1-ND
Quantity Available 35,043
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC1G08GF,132

Description IC GATE AND 1CH 2-INP 6-XSON
Expanded Description AND Gate IC 1 Channel 6-XSON (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Featured Product MicroPak™
PCN Design/Specification 74LVCYYY 15/Jan/2017
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 200µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 1.7ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 6-XSON (1x1)
Package / Case 6-XFDFN
 
You May Also Be Interested In
  • EPC2038ENGR - EPC | 917-EPC2038ENGRCT-ND DigiKey Electronics
  • EPC2038ENGR
  • EPC
  • TRANS GAN 100V 0.5A BUMPED DIE
  • Unit Price 1.72000
  • 917-EPC2038ENGRCT-ND
Additional Resources
Standard Package ? 1
Other Names 1727-6959-1
568-9284-1
568-9284-1-ND

23:34:55 3/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.35000 1.35
10 1.20900 12.09
100 0.94260 94.26
500 0.77876 389.38
1,000 0.61480 614.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6959-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: 0.52923
  • Digi-Reel® ? : 1727-6959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,043 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback