Add To Favorites
Product Overview
Digi-Key Part Number 1727-6484-1-ND
Quantity Available 4,198
Can ship immediately
Manufacturer

Manufacturer Part Number

74CBTLV3861PW,118

Description IC BUS SWITCH 10BIT 24TSSOP
Expanded Description Bus Switch 10 x 1:1 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74CBTLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 10 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-6484-1
568-8418-1
568-8418-1-ND

19:42:00 2/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 1.16
10 1.02600 10.26
100 0.78640 78.64
500 0.62166 310.83
1,000 0.49732 497.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6484-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.43757
  • Digi-Reel® ? : 1727-6484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,198 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback