
STDMUB1-32.768K | |
|---|---|
DigiKey Part Number | 644-STDMUB1-32.768KTR-ND - Tape & Reel (TR) 644-STDMUB1-32.768KCT-ND - Cut Tape (CT) 644-STDMUB1-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDMUB1-32.768K |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDMUB1-32.768K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $1.12800 | $11.28 |
| 25 | $1.06640 | $26.66 |
| 50 | $1.02220 | $51.11 |
| 100 | $0.98000 | $98.00 |
| 250 | $0.92676 | $231.69 |
| 500 | $0.88842 | $444.21 |
| 1,000 | $0.85168 | $851.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.79655 | $2,389.65 |
| 6,000 | $0.76365 | $4,581.90 |
| 9,000 | $0.74505 | $6,705.45 |
| 15,000 | $0.72227 | $10,834.05 |
| 21,000 | $0.70766 | $14,860.86 |









