Add To Favorites
Product Overview
Digi-Key Part Number 490-12510-ND
Quantity Available 231
Can ship immediately
Manufacturer

Manufacturer Part Number

SN8000UFL

Description RF TXRX MODULE WIFI U.FL ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets SN8000(UFL) Datasheet
Featured Product Wireless Development Kit for i.MX6 Platform
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series WICED
Packaging ? Tape & Reel (TR) ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation CCK, DSSS, OFDM
Frequency 2.4GHz
Data Rate 65Mbps
Power - Output 18.5dBm
Sensitivity -96dBm
Serial Interfaces JTAG, SDIO, SPI
Antenna Type Not Included, U.FL
Memory Size -
Voltage - Supply 3 V ~ 4 V
Current - Receiving 70mA
Current - Transmitting 225mA ~ 315mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 490-12510
88-00153-02

23:55:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 27.10000 27.10
10 24.51200 245.12
25 22.57640 564.41
100 20.64130 2,064.13
250 19.35120 4,837.80
500 18.06114 9,030.57
1,000 17.15808 17,158.08
2,500 16.44854 41,121.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback