Add To Favorites
Product Overview
Digi-Key Part Number 490-1141-1-ND
Quantity Available 52,659
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN6N2D00D

Description FIXED IND 6.2NH 700MA 90 MOHM
Expanded Description 6.2nH Unshielded Wirewound Inductor 700mA 90 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 6.2nH
Tolerance ±0.5nH
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-1141-1

15:07:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.21300 2.13
25 0.19160 4.79
50 0.16580 8.29
100 0.14880 14.88
250 0.13820 34.55
500 0.12752 63.76
750 0.12116 90.87
1,000 0.11052 110.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1141-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.06801
  • Digi-Reel® ? : 490-1141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,659 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback