Add To Favorites
Product Overview
Digi-Key Part Number 490-6512-1-ND
Quantity Available 43,725
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31CR61C226KE15K

Description CAP CER 22UF 16V X5R 1206
Expanded Description 22µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6513-1-ND GRM31CR61C226KE15L Murata Electronics North America Cut Tape (CT) ? 28,653 - Immediate
1.43000 1
490-5527-1-ND GRM31CR61E226KE15L Murata Electronics North America Cut Tape (CT) ? 322,090 - Immediate
0.81000 1
Additional Resources
Standard Package ? 1
Other Names 490-6512-1

17:18:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.60100 6.01
50 0.36500 18.25
100 0.30050 30.05
250 0.24044 60.11
500 0.21898 109.49
1,000 0.19749 197.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6512-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.14597
  • Digi-Reel® ? : 490-6512-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback