Add To Favorites
Product Overview
Digi-Key Part Number 490-6486-1-ND
Quantity Available 85,442
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR71E335KA73L

Description CAP CER 3.3UF 25V X7R 0805
Expanded Description 3.3µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-6486-1

00:41:26 1/21/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.36700 3.67
50 0.20600 10.30
100 0.18310 18.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6486-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: 0.09153
  • Digi-Reel® ? : 490-6486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 85,442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback