Add To Favorites
Product Overview
Digi-Key Part Number 490-1717-1-ND
Quantity Available 207,811
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR60J106KE19L

Description CAP CER 10UF 6.3V X5R 0805
Expanded Description 10µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6470-2-ND GRM21BR60J106KE19K Murata Electronics North America Tape & Reel (TR) ? 10,000 - Immediate
0.03876 10,000
490-6472-2-ND GRM21BR61A106KE19K Murata Electronics North America Tape & Reel (TR) ? 20,000 - Immediate
0.03876 10,000
490-6473-2-ND GRM21BR61C106KE15K Murata Electronics North America Tape & Reel (TR) ? 0
0.03876 10,000
490-8301-2-ND GRM219R60J106KE19J Murata Electronics North America Tape & Reel (TR) ? 10,000 - Immediate
0.02683 10,000
490-3340-1-ND GRM219R60J106KE19D Murata Electronics North America Cut Tape (CT) ? 617,578 - Immediate
0.20000 1
490-8301-1-ND GRM219R60J106KE19J Murata Electronics North America Cut Tape (CT) ? 14,953 - Immediate
0.20000 1
490-6472-1-ND GRM21BR61A106KE19K Murata Electronics North America Cut Tape (CT) ? 31,498 - Immediate
0.28000 1
490-6470-1-ND GRM21BR60J106KE19K Murata Electronics North America Cut Tape (CT) ? 12,451 - Immediate
0.28000 1
490-6473-1-ND GRM21BR61C106KE15K Murata Electronics North America Cut Tape (CT) ? 19,445 - Immediate
0.28000 1
490-7207-1-ND GRM219R61E106KA12D Murata Electronics North America Cut Tape (CT) ? 338,384 - Immediate
0.37000 1
490-5523-1-ND GRM21BR61E106KA73L Murata Electronics North America Cut Tape (CT) ? 0
0.28000 1
490-1709-1-ND GRM21BR61A106KE19L Murata Electronics North America Cut Tape (CT) ? 13,604 - Immediate
0.28000 1
490-3886-1-ND GRM21BR61C106KE15L Murata Electronics North America Cut Tape (CT) ? 694,641 - Immediate
0.28000 1
490-4735-1-ND GRM219R61A106KE44D Murata Electronics North America Cut Tape (CT) ? 0
0.28000 1
Additional Resources
Standard Package ? 1
Other Names 490-1717-1

08:22:35 3/27/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.20600 2.06
25 0.15040 3.76
50 0.11700 5.85
100 0.09700 9.70
250 0.08024 20.06
500 0.06798 33.99
1,000 0.05628 56.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1717-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 204,000 - Immediate
  • Unit Price: 0.04554
  • Digi-Reel® ? : 490-1717-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 207,811 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback