Add To Favorites
Product Overview
Digi-Key Part Number 490-12623-1-ND
Quantity Available 406
Can ship immediately
Manufacturer

Manufacturer Part Number

88-00158-02

Description RF TXRX MODULE WIFI U.FL ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets SN820x Data Brief
SN820x Data Sheet
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation CCK, DSSS
Frequency 2.4GHz
Data Rate 65Mbps
Power - Output 18dBm
Sensitivity -96dBm
Serial Interfaces I²C, I²S, SPI, UART
Antenna Type Not Included, U.FL
Memory Size 1MB Flash, 128kB RAM
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 110mA
Current - Transmitting 280mA ~ 370mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
For Use With
You May Also Be Interested In
  • Photo Not Available
  • AMW007/R
  • Zentri
  • RF TXRX MOD 2.4GHZ 802.11B/G/N
  • Unit Price 15.10000
  • 1586-1040-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-12623-1

19:40:54 2/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 46.48000 46.48
10 43.08500 430.85
25 39.47600 986.90
100 36.76910 3,676.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12623-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 32.70870
  • Digi-Reel® ? : 490-12623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback