Add To Favorites
Product Overview
Digi-Key Part Number WM3118CT-ND
Quantity Available 43,892
Can ship immediately
Manufacturer

Manufacturer Part Number

0039000217

Description CONN TERM FEMALE 16AWG TIN
Expanded Description Contact Crimp Socket 16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 39-00-0217
Mini-Fit Jr. Series Spec
Other Related Documents Mini-Fit Jr. Test Summary
Product Training Modules Power Connectors
Video File Mini-Fit Jr
RoHS Information 39-00-0217 Cert of Compliance
Featured Product Power Connectors
Catalog Page 223 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mini-Fit® Jr™ 5556
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3118CT

20:46:09 3/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.36400 3.64
25 0.31160 7.79
50 0.27240 13.62
100 0.25290 25.29
250 0.22376 55.94
500 0.21404 107.02
1,000 0.17512 175.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3118TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.14593
  • Bulk ? : WM13484-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,650 - Immediate
  • Unit Price: 0.42000
Send Feedback