Add To Favorites
Product Overview
Digi-Key Part Number MCP73812T-420I/OTCT-ND
Quantity Available 21,211
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP73812T-420I/OT

Description IC LI-ION/LI-POLY CTRLR SOT23-5
Expanded Description Charger IC Lithium-Ion/Polymer SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection -
Charge Current - Max 500mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP73812T-420I/OTCT

19:41:42 2/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.84000 0.84
25 0.69960 17.49
100 0.63720 63.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP73812T-420I/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.63719
  • Digi-Reel® ? : MCP73812T-420I/OTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,211 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback