SOT 23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1501T-33E/CHY

DigiKey Part Number
MCP1501T-33E/CHYTR-ND - Tape & Reel (TR)
MCP1501T-33E/CHYCT-ND - Cut Tape (CT)
MCP1501T-33E/CHYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1501T-33E/CHY
Description
IC VREF SERIES 3.3V SOT23-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP1501T-33E/CHY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
3.5V ~ 5.5V
Current - Supply
550µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,020
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
25$1.00120$25.03
100$0.92160$92.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.92156$2,764.68
Manufacturers Standard Package