Add To Favorites
Product Overview
Digi-Key Part Number 24AA025E48T-I/OTCT-ND
Quantity Available 32,676
Can ship immediately
Manufacturer

Manufacturer Part Number

24AA025E48T-I/OT

Description IC EEPROM 2KBIT 400KHZ SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial (with MAC Address)
Memory Type EEPROM
Memory Size 2K (256 x 8)
Speed 100kHz, 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 24AA025E48T-I/OTCT

04:00:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.41000 0.41
25 0.38880 9.72
100 0.38370 38.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 24AA025E48T-I/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.37299
  • Digi-Reel® ? : 24AA025E48T-I/OTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,676 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback