Add To Favorites
Product Overview
Digi-Key Part Number 1294-SMDJ43A-CHP
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMDJ43A

Description TVS DIODE 43VWM 69.4VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMDJ Series
Product Attributes Select All
Category

Circuit Protection

Family

TVS - Diodes

Manufacturer

Littelfuse Inc.

Series SMDJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 43V
Voltage - Breakdown (Min) 47.8V
Voltage - Clamping (Max) @ Ipp 69.4V
Current - Peak Pulse (10/1000µs) 43.2A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMDJ43ATR-ND SMDJ43A Littelfuse Inc. Tape & Reel (TR) ? 3,000 - Immediate
0.61724 3,000
SMDJ43ACT-ND SMDJ43A Littelfuse Inc. Cut Tape (CT) ? 4,035 - Immediate
1.60000 1
SMDJ43ADKR-ND SMDJ43A Littelfuse Inc. Digi-Reel® ? 4,035 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3,000

09:07:57 9/25/2016

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
3,000 0.46371 1,391.13
6,000 0.44052 2,643.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback