Add To Favorites
Product Overview
Digi-Key Part Number F4118CT-ND
Quantity Available 4,975
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5SMC510CA

Description TVS DIODE 434VWM 698VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1.5SMC Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 1.5SMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 434V
Voltage - Breakdown (Min) 485V
Voltage - Clamping (Max) @ Ipp 698V
Current - Peak Pulse (10/1000µs) 2.1A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F4118CT

19:02:22 1/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.38000 1.38
10 1.22800 12.28
25 1.10840 27.71
100 0.96990 96.99
250 0.85108 212.77
500 0.75214 376.07
1,000 0.59379 593.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F4118TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.53806
  • Digi-Reel® ? : F4118DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback