Add To Favorites
Product Overview
Digi-Key Part Number 1.5SMC300CACT-ND
Quantity Available 10,128
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5SMC300CA

Description TVS DIODE 256VWM 414VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1.5SMC Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 1.5SMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 256V
Voltage - Breakdown (Min) 285V
Voltage - Clamping (Max) @ Ipp 414V
Current - Peak Pulse (10/1000µs) 3.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Additional Resources
Standard Package ? 1
Other Names 1.5SMC300CACT

03:51:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.37000 1.37
10 1.20600 12.06
25 1.06800 26.70
100 0.92990 92.99
250 0.80940 202.35
500 0.68886 344.43
1,000 0.55109 551.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5SMC300CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.48488
  • Digi-Reel® ? : 1.5SMC300CADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,128 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback