Add To Favorites
Product Overview
Digi-Key Part Number 0603SFS200F/32-2CT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0603SFS200F/32-2

Description FUSE BOARD MOUNT 2A 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFS
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Slow
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.32
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance 0.052 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 0603SFS200F/32-2CT
0603SFS200F/32CT
0603SFS200F/32CT-ND

21:42:06 1/19/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.19000 1.19
5 1.15000 5.75
10 1.07700 10.77
50 0.89080 44.54
100 0.74230 74.23
250 0.72372 180.93
500 0.61238 306.19
1,000 0.53813 538.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603SFS200F/32-2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.46391
  • Digi-Reel® ? : 0603SFS200F/32-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback