Add To Favorites
Product Overview
Digi-Key Part Number 160-1871-1-ND
Quantity Available 36,970
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-020QRL

Description LED RED CLEAR 2SMD R/A
Expanded Description Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-020QRL
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 300mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 624nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package -
Size / Dimension 3.80mm L x 1.20mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1871-1

20:12:40 1/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.58700 5.87
25 0.47920 11.98
100 0.38360 38.36
250 0.32372 80.93
500 0.27574 137.87
1,000 0.21580 215.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1871-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.17984
  • Digi-Reel® ? : 160-1871-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback