Add To Favorites
Product Overview
Digi-Key Part Number 516-1267-ND
Quantity Available 1,389
Can ship immediately
Manufacturer

Manufacturer Part Number

HSDL-5420

Description PHOTODIODE IR 2X2MM DOME SMD
Expanded Description Photodiode 875nm 7.5ns 56° Axial, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HSDL-44xx,54xx Series
Catalog Page 2720 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series HSDL-5400
Packaging ? Bulk ?
Part Status Active
Wavelength 875nm
Color - Enhanced -
Spectral Range 770nm ~ 1000nm
Diode Type PIN
Responsivity @ nm -
Response Time 7.5ns
Voltage - DC Reverse (Vr) (Max) 40V
Current - Dark (Typ) 1nA
Active Area 0.15mm²
Viewing Angle 56°
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial, Flat Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 516-1267
HSDL5420

05:19:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.84300 8.43
25 0.69880 17.47
100 0.60220 60.22
250 0.52992 132.48
500 0.45768 228.84
1,000 0.36132 361.32
2,500 0.33723 843.08
5,000 0.32519 1,625.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback