Add To Favorites
Product Overview
Digi-Key Part Number 516-1268-1-ND
Quantity Available 4,304
Can ship immediately
Manufacturer

Manufacturer Part Number

HSDL-5420#031

Description PHOTODIODE IR 2X2MM DOME ZBEND
Expanded Description Photodiode 875nm 7.5ns 56° 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HSDL-44xx,54xx Series
Catalog Page 2720 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series HSDL-5400
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength 875nm
Color - Enhanced -
Spectral Range 770nm ~ 1000nm
Diode Type PIN
Responsivity @ nm -
Response Time 7.5ns
Voltage - DC Reverse (Vr) (Max) 40V
Current - Dark (Typ) 1nA
Active Area 0.15mm²
Viewing Angle 56°
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, Z-Bend
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1268-1

21:26:25 2/27/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.26000 1.26
10 0.98200 9.82
25 0.81400 20.35
100 0.70140 70.14
250 0.61724 154.31
500 0.53306 266.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1268-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.38257
  • Digi-Reel® ? : 516-1268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,304 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback