Add To Favorites
Product Overview
Digi-Key Part Number 240-2747-1-ND
Quantity Available 20,339
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS6045680M-10

Description FIXED IND 68UH 1A 289 MOHM SMD
Expanded Description 68µH Shielded Inductor 1A 289 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TYS6045680M-10 Drawing
PCN Design/Specification TYSy0yy Series 30/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS6045
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 68µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 289 mOhm
Q @ Freq -
Frequency - Self Resonant 6.4MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2747-1

19:56:43 1/19/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.72800 7.28
25 0.67600 16.90
50 0.57200 28.60
100 0.52000 52.00
250 0.48888 122.22
500 0.43684 218.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2747-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 19,500 - Immediate
  • Unit Price: 0.31575
  • Digi-Reel® ? : 240-2747-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,339 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback