Add To Favorites
Product Overview
Digi-Key Part Number SDC-EC25N-ND
Quantity Available 2,479
Can ship immediately
Manufacturer

Manufacturer Part Number

SDC-EC25N

Description PCI EXPRESS MINI CARD
Expanded Description RF Transceiver 2.4GHz ~ 2.5GHz 802.11 b/g/n
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EC25N Priduct Brief
Product Attributes Select All
Categories
Manufacturer

Laird - Embedded Wireless Solutions

Series -
Part Status Active
Function Transceiver
Modulation or Protocol 802.11 b/g/n
Frequency 2.4GHz ~ 2.5GHz
Applications -
Interface -
Sensitivity -
Power - Output -
Data Rate (Max) -
Features -
Voltage - Supply 3.3V
 
Additional Resources
Standard Package ? 1

18:48:49 3/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 123.52000 123.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback