Add To Favorites
Product Overview
Digi-Key Part Number 423-1397-1-ND
Quantity Available 27,651
Can ship immediately
Manufacturer

Manufacturer Part Number

SPV1840LR5H-B

Description MIC MEMS ANALOG
Expanded Description 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SPV1840LR5H-B Datasheet
Product Training Modules Microphone Interfaces
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™, Zero-Height Mic™, SPV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -38dB ±3dB @ 94dB SPL
S/N Ratio 62.5dB
Impedance 400 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.6V
Current - Supply 60µA
Port Location Bottom
Seal Rating None
Termination Solder Pads
Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max) 0.039" (1.00mm)
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1397-1

08:35:20 3/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.68000 1.68
10 1.44500 14.45
25 1.16120 29.03
50 1.03200 51.60
100 0.90300 90.30
250 0.87728 219.32
500 0.85148 425.74
1,000 0.77407 774.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1397-2-ND
  • Minimum Quantity: 5,900
  • Quantity Available: 23,600 - Immediate
  • Unit Price: 0.63332
  • Digi-Reel® ? : 423-1397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback