Add To Favorites
Product Overview
Digi-Key Part Number 754-1804-1-ND
Quantity Available 4,277
Can ship immediately
Manufacturer

Manufacturer Part Number

APTD1608VBC/D

Description LED BLUE CLEAR 0603 SMD
Expanded Description Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series HELI2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 350mcd
Lens Style/Size Round with Domed Top
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 40°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.95mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1804-1

05:11:22 1/21/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.73600 7.36
25 0.61360 15.34
100 0.52870 52.87
250 0.47200 118.00
500 0.40590 202.95
1,000 0.31339 313.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1804-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.25744
  • Digi-Reel® ? : 754-1804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback