Add To Favorites
Product Overview
Digi-Key Part Number 754-1793-1-ND
Quantity Available 20,573
Can ship immediately
Manufacturer

Manufacturer Part Number

APT2012SYCK/J3-PRV

Description LED YELLOW CLEAR 0805 SMD
Expanded Description Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 320mcd
Lens Style/Size Rectangle with Flat Top, 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.75mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1793-1

14:22:44 3/29/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.55400 5.54
25 0.46160 11.54
100 0.39800 39.80
250 0.35528 88.82
500 0.30556 152.78
1,000 0.23592 235.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1793-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.21318
  • Digi-Reel® ? : 754-1793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,573 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback