Add To Favorites
Product Overview
Digi-Key Part Number 399-3943-1-ND
Quantity Available 2,473
Can ship immediately
Manufacturer

Manufacturer Part Number

T496D106K025ATE1K2

Description CAP TANT 10UF 25V 10% 2917
Expanded Description 10µF ±10% Molded Tantalum Capacitors 25V 2917 (7343 Metric) 1.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T496
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 1.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features COTS, Fail Safe with Built-in Fuse
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-3943-1

03:12:17 1/19/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.80000 4.80
10 3.87700 38.77
25 3.52400 88.10
50 3.38320 169.16
100 2.96020 296.02
250 2.53732 634.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3943-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 2.01376
  • Digi-Reel® ? : 399-3943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback